
GX4201-CDA | |
|---|---|
DigiKey Part Number | 2156-GX4201-CDA-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GX4201-CDA |
Description | CROSS POINT SWITCH, BIPOLAR |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 8-PDIP |
Datasheet | Datasheet |
Category | Number of Channels 1 |
Manufacturer Gennum | Voltage - Supply, Dual (V±) ±4.5V ~ 5.5V |
Packaging Bulk | -3db Bandwidth 300MHz |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Applications Video | Package / Case 8-DIP |
Multiplexer/Demultiplexer Circuit 1:1 | Supplier Device Package 8-PDIP |
Switch Circuit SPST |
| Bulk: | 5047 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,41083 € | 253,95 € |
| Unit Price without VAT: | 1,41083 € |
|---|---|
| Unit Price with VAT: | 1,67889 € |

