
GVT71256E18T-9 | |
|---|---|
DigiKey Part Number | 2156-GVT71256E18T-9-ND |
Manufacturer | Galvantech |
Manufacturer Product Number | GVT71256E18T-9 |
Description | IC SRAM 4.5MBIT PAR 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Standard Memory IC 4.5Mbit Parallel 100 MHz 8.5 ns 100-TQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 100 MHz |
Packaging Bulk | Access Time 8.5 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Standard | Supplier Device Package 100-TQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 256K x 18 |
| Bulk: | 326 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 143 | 1,78476 € | 255,22 € |
| Unit Price without VAT: | 1,78476 € |
|---|---|
| Unit Price with VAT: | 2,12386 € |

