
GTLP8T306MTCX | |
|---|---|
DigiKey Part Number | 2156-GTLP8T306MTCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | GTLP8T306MTCX |
Description | IC TXRX 3.15V/3.45V 24-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Fairchild Semiconductor | Voltage - Supply 3.15V ~ 3.45V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 24-TSSOP |
Number of Bits per Element 8 | Base Product Number |
Output Type 3-State |
| Bulk: | 24942 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 4,29200 € | 257,52 € |
| Unit Price without VAT: | 4,29200 € |
|---|---|
| Unit Price with VAT: | 5,10748 € |

