
GTLP36T612GX | |
|---|---|
DigiKey Part Number | 2156-GTLP36T612GX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | GTLP36T612GX |
Description | IC TXRX NON-INVERT 3.45V 114FBGA |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 36 Bit per Element 3-State Output 114-FBGA (16x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 36 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 50mA | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 114-LFBGA | |
Supplier Device Package | 114-FBGA (16x5.5) | |
Base Product Number |
| Bulk: | 2365 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 17,58200 € | 263,73 € |
| Unit Price without VAT: | 17,58200 € |
|---|---|
| Unit Price with VAT: | 20,92258 € |

