
GTLP2T152M | |
|---|---|
DigiKey Part Number | 2156-GTLP2T152M-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | GTLP2T152M |
Description | IC TXRX 3.15V/3.45V 8-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 2 Bit per Element 3-State Output 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Fairchild Semiconductor | Voltage - Supply 3.15V ~ 3.45V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 8-SOIC |
Number of Bits per Element 2 | Base Product Number |
Output Type 3-State |
| Tube: | 4020 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 137 | 1,87620 € | 257,04 € |
| Unit Price without VAT: | 1,87620 € |
|---|---|
| Unit Price with VAT: | 2,23268 € |

