
GTLP2T152K8X | |
|---|---|
DigiKey Part Number | 2156-GTLP2T152K8X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | GTLP2T152K8X |
Description | IC TXRX NON-INVERT 3.45V US8 |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 2 Bit per Element 3-State Output US8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |
| Bulk: | 16307 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,62654 € | 258,62 € |
| Unit Price without VAT: | 1,62654 € |
|---|---|
| Unit Price with VAT: | 1,93558 € |

