
GTLP18T612MTD | |
|---|---|
DigiKey Part Number | 2156-GTLP18T612MTD-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | GTLP18T612MTD |
Description | IC UNIV BUS TXRX 56-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 50mA |
Manufacturer Fairchild Semiconductor | Voltage - Supply 3.15V ~ 3.45V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Logic Type Universal Bus Transceiver | Supplier Device Package 56-TSSOP |
Number of Circuits 18-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,11645 € | 251,61 € |
| Unit Price without VAT: | 8,11645 € |
|---|---|
| Unit Price with VAT: | 9,65858 € |

