
GTLP18T612GX | |
|---|---|
DigiKey Part Number | 2156-GTLP18T612GX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | GTLP18T612GX |
Description | IC UNIV BUS TXRX 54-FBGA |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 54-FBGA (8x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 24mA, 50mA | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-LFBGA | |
Supplier Device Package | 54-FBGA (8x5.5) | |
Base Product Number |
| Bulk: | 4591 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,48481 € | 256,09 € |
| Unit Price without VAT: | 9,48481 € |
|---|---|
| Unit Price with VAT: | 11,28692 € |

