
GTLP17T616MTD | |
|---|---|
DigiKey Part Number | 2156-GTLP17T616MTD-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | GTLP17T616MTD |
Description | IC TXRX NON-INVERT 3.45V 56TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 17 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 17 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 50mA | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Bulk: | 1870 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,48481 € | 256,09 € |
| Unit Price without VAT: | 9,48481 € |
|---|---|
| Unit Price with VAT: | 11,28692 € |

