
GTLP16T1655MTDX | |
|---|---|
DigiKey Part Number | 2156-GTLP16T1655MTDX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | GTLP16T1655MTDX |
Description | IC UNIV BUS TXRX 64-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 16-Bit 64-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 16-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 64-TSSOP | |
Base Product Number |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,21871 € | 254,78 € |
| Unit Price without VAT: | 8,21871 € |
|---|---|
| Unit Price with VAT: | 9,78026 € |

