
GTLP16616MTDX | |
|---|---|
DigiKey Part Number | 2156-GTLP16616MTDX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | GTLP16616MTDX |
Description | IC UNIV BUS TXRX 56-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 17-Bit 56-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 3.15V ~ 3.45V |
Manufacturer Fairchild Semiconductor | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Logic Type Universal Bus Transceiver | Supplier Device Package 56-TSSOP |
Number of Circuits 17-Bit | Base Product Number |
Current - Output High, Low 32mA, 32mA |
| Bulk: | 143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,77932 € | 254,29 € |
| Unit Price without VAT: | 5,77932 € |
|---|---|
| Unit Price with VAT: | 6,87739 € |

