
GTLP16612MEA | |
|---|---|
DigiKey Part Number | 2156-GTLP16612MEA-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | GTLP16612MEA |
Description | IC UNIV BUS TXRX 56-SSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
| Tube: | 20475 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,64543 € | 259,69 € |
| Unit Price without VAT: | 5,64543 € |
|---|---|
| Unit Price with VAT: | 6,71806 € |

