
GTL2002GM,125 | |
|---|---|
DigiKey Part Number | 2156-GTL2002GM125-NXTR-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | GTL2002GM,125 |
Description | IC XLTR VL BIDIR 8-XQFNU |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-XQFNU (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | GTL2002GM,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1 V ~ 5.5 V | |
Voltage - VCCB | 1 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN Exposed Pad | |
Supplier Device Package | 8-XQFNU (1.6x1.6) |
| Bulk: | 2056 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 606 | 0,42495 € | 257,52 € |
| Unit Price without VAT: | 0,42495 € |
|---|---|
| Unit Price with VAT: | 0,50569 € |

