
GS9090-CNE3 | |
|---|---|
DigiKey Part Number | 2156-GS9090-CNE3-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GS9090-CNE3 |
Description | GENNUM CONSUMER CIRCUIT |
Customer Reference | |
Detailed Description | 270Mbps Deserializer Input Output 56-QFP |
Datasheet | Datasheet |
Category | Output Type LVCMOS, LVTTL |
Manufacturer Gennum | Voltage - Supply 1.8V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Function Deserializer | Package / Case 56-QFP |
Data Rate 270Mbps | Supplier Device Package 56-QFP |
Input Type LVCMOS, LVTTL |
| Bulk: | 86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,32944 € | 257,93 € |
| Unit Price without VAT: | 14,32944 € |
|---|---|
| Unit Price with VAT: | 17,05203 € |

