
GS9068-CKA | |
|---|---|
DigiKey Part Number | 2156-GS9068-CKA-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GS9068-CKA |
Description | CONSUMER IC |
Customer Reference | |
Detailed Description | Video Driver IC Serial 8-SOIC Package |
Datasheet | Datasheet |
Category | Control Interface Serial |
Manufacturer Gennum | Voltage - Supply 3.1V ~ 3.5V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Function Driver | Supplier Device Package 8-SOIC |
Applications Professional Video |
| Bulk: | 31173 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,49315 € | 255,00 € |
| Unit Price without VAT: | 3,49315 € |
|---|---|
| Unit Price with VAT: | 4,15685 € |

