
GS9060-CF | |
|---|---|
DigiKey Part Number | 2156-GS9060-CF-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GS9060-CF |
Description | LINE RECEIVER |
Customer Reference | |
Detailed Description | Video Deserializer IC Logic DVB-ASI, SMPTE 80-LQFP (14x14) Package |
Datasheet | Datasheet |
Category | Standards DVB-ASI, SMPTE |
Manufacturer Gennum | Control Interface Logic |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 80-LQFP |
Function Deserializer | Supplier Device Package 80-LQFP (14x14) |
Applications Professional Video |
| Bulk: | 41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,47714 € | 258,68 € |
| Unit Price without VAT: | 18,47714 € |
|---|---|
| Unit Price with VAT: | 21,98780 € |

