
GS9035CCPJ | |
|---|---|
DigiKey Part Number | 2156-GS9035CCPJ-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GS9035CCPJ |
Description | IC SER DIGITAL RECLOCKER 28-PLCC |
Customer Reference | |
Detailed Description | Serial Digital Reclocker 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Type Serial Digital Reclocker |
Manufacturer Gennum | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 28-LCC (J-Lead) |
Part Status Active | Supplier Device Package 28-PLCC (11.51x11.51) |
DigiKey Programmable Not Verified |
| Bulk: | 7543 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 11,56727 € | 254,48 € |
| Unit Price without VAT: | 11,56727 € |
|---|---|
| Unit Price with VAT: | 13,76505 € |

