
GS9025ACQM | |
|---|---|
DigiKey Part Number | 2156-GS9025ACQM-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GS9025ACQM |
Description | IC TRANSCEIVER 44MQFP |
Customer Reference | |
Detailed Description | Receiver 44-MQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gennum | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | - | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | 270Mbps | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 44-MQFP (10x10) |
| Bulk: | 307 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 44,67333 € | 268,04 € |
| Unit Price without VAT: | 44,67333 € |
|---|---|
| Unit Price with VAT: | 53,16126 € |

