
GS9024-CTB | |
|---|---|
DigiKey Part Number | 2156-GS9024-CTB-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GS9024-CTB |
Description | TELECOM CIRCUIT, 1-FUNC, BIPOLAR |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial 14-SOIC Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gennum | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Equalizer | |
Applications | Professional Video | |
Standards | - | |
Control Interface | Serial | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Bulk: | 84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,82105 € | 262,60 € |
| Unit Price without VAT: | 13,82105 € |
|---|---|
| Unit Price with VAT: | 16,44705 € |

