
GS9024-CKB | |
|---|---|
DigiKey Part Number | 2156-GS9024-CKB-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GS9024-CKB |
Description | TELECOM CIRCUIT, 1-FUNC, BIPOLAR |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial 14-SOIC Package |
Datasheet | Datasheet |
Category | Control Interface Serial |
Manufacturer Gennum | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Function Equalizer | Supplier Device Package 14-SOIC |
Applications Professional Video |
| Bulk: | 2843 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 27,28222 € | 245,54 € |
| Unit Price without VAT: | 27,28222 € |
|---|---|
| Unit Price with VAT: | 32,46584 € |

