
GS9022ACPJ | |
|---|---|
DigiKey Part Number | 2156-GS9022ACPJ-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GS9022ACPJ |
Description | CONSUMER CIRCUIT, BIPOLAR, |
Customer Reference | |
Detailed Description | Video Serializer IC Parallel 28-PLCC (11.51x11.51) Package |
Datasheet | Datasheet |
Category | Control Interface Parallel |
Manufacturer Gennum | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-LCC (J-Lead) |
Function Serializer | Supplier Device Package 28-PLCC (11.51x11.51) |
Applications Professional Video |
| Bulk: | 2113 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 40,27667 € | 241,66 € |
| Unit Price without VAT: | 40,27667 € |
|---|---|
| Unit Price with VAT: | 47,92924 € |

