
GS9021ACFU | |
|---|---|
DigiKey Part Number | 2156-GS9021ACFU-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GS9021ACFU |
Description | IC EDH COPROCESSOR 64-LQFP |
Customer Reference | |
Detailed Description | EDH Coprocessor 64-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gennum | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | EDH Coprocessor | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (14x14) |
| Bulk: | 4056 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,26680 € | 256,67 € |
| Unit Price without VAT: | 10,26680 € |
|---|---|
| Unit Price with VAT: | 12,21749 € |

