
GS9020ACFV | |
|---|---|
DigiKey Part Number | 2156-GS9020ACFV-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GS9020ACFV |
Description | CONSUMER CIRCUIT, PQFP80 |
Customer Reference | |
Detailed Description | Video Processor IC I2C NTSC, PAL 80-LQFP (14x14) Package |
Datasheet | Datasheet |
Category | Standards NTSC, PAL |
Manufacturer Gennum | Control Interface I2C |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Mounting Type Surface Mount |
Function Processor | Package / Case 80-LQFP |
Applications Professional Video | Supplier Device Package 80-LQFP (14x14) |
| Bulk: | 7494 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,98933 € | 254,84 € |
| Unit Price without VAT: | 16,98933 € |
|---|---|
| Unit Price with VAT: | 20,21730 € |

