
GS9015BCPJ | |
|---|---|
DigiKey Part Number | 2156-GS9015BCPJ-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GS9015BCPJ |
Description | CONSUMER CIRCUIT, BIPOLAR, |
Customer Reference | |
Detailed Description | Video Reclocker IC Logic NTSC, PAL, SMPTE 28-PLCC Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gennum | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Reclocker | |
Applications | Professional Video | |
Standards | NTSC, PAL, SMPTE | |
Control Interface | Logic | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC |
| Bulk: | 1315 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,75077 € | 256,76 € |
| Unit Price without VAT: | 19,75077 € |
|---|---|
| Unit Price with VAT: | 23,50342 € |

