
GS9009ACKB | |
|---|---|
DigiKey Part Number | 2156-GS9009ACKB-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GS9009ACKB |
Description | IC TRANSCEIVER 4/0 14SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gennum | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Bulk: | 1908 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,39097 € | 260,12 € |
| Unit Price without VAT: | 8,39097 € |
|---|---|
| Unit Price with VAT: | 9,98525 € |

