Video Amp, 1 Driver 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS9008ACKA

DigiKey Part Number
2156-GS9008ACKA-ND
Manufacturer
Gennum
Manufacturer Product Number
GS9008ACKA
Description
AUDIO/VIDEO AMPLIFIER, BIPOLAR,
Customer Reference
Detailed Description
Video Amp 1 Driver 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gennum
Series
-
Packaging
Bulk
Part Status
Active
Applications
Driver
Output Type
-
Number of Circuits
1
Slew Rate
-
Current - Supply
62 mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.544
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2544
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
823,16695 €259,69 €
Unit Price without VAT:3,16695 €
Unit Price with VAT:3,76867 €