
GS9007ACKA | |
|---|---|
DigiKey Part Number | 2156-GS9007ACKA-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GS9007ACKA |
Description | IC TRANSCEIVER 4/0 8SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver 8-SOIC |
Datasheet | Datasheet |
Category | Data Rate 360Mbps |
Manufacturer Gennum | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Driver | Package / Case 8-SOIC |
Number of Drivers/Receivers 4/0 | Supplier Device Package 8-SOIC |
| Bulk: | 919 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,30292 € | 254,54 € |
| Unit Price without VAT: | 5,30292 € |
|---|---|
| Unit Price with VAT: | 6,31047 € |

