
GS9004BCKB | |
|---|---|
DigiKey Part Number | 2156-GS9004BCKB-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GS9004BCKB |
Description | CONSUMER CIRCUIT, BIPOLAR |
Customer Reference | |
Detailed Description | Video Equalizer IC Serial 14-SOIC Package |
Datasheet | Datasheet |
Category | Control Interface Serial |
Manufacturer Gennum | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 14-SOIC |
Function Equalizer | Supplier Device Package 14-SOIC |
Applications Professional Video |
| Bulk: | 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 16,36938 € | 261,91 € |
| Unit Price without VAT: | 16,36938 € |
|---|---|
| Unit Price with VAT: | 19,47956 € |

