
GS9002ACPM | |
|---|---|
DigiKey Part Number | 2156-GS9002ACPM-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GS9002ACPM |
Description | IC SERIAL DIGITAL ENCODER 44PLCC |
Customer Reference | |
Detailed Description | Serial Digital Encoder 44-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gennum | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Serial Digital Encoder | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC |
| Bulk: | 1342 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,92625 € | 263,41 € |
| Unit Price without VAT: | 32,92625 € |
|---|---|
| Unit Price with VAT: | 39,18224 € |

