
GS9000DCPJ | |
|---|---|
DigiKey Part Number | 2156-GS9000DCPJ-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GS9000DCPJ |
Description | IC SERIAL DIGITAL DECODER 28PLCC |
Customer Reference | |
Detailed Description | Serial Digital Decoder 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gennum | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Serial Digital Decoder | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) |
| Bulk: | 1141 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 9,89692 € | 257,32 € |
| Unit Price without VAT: | 9,89692 € |
|---|---|
| Unit Price with VAT: | 11,77733 € |

