
GS1881-IDA | |
|---|---|
DigiKey Part Number | 2156-GS1881-IDA-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GS1881-IDA |
Description | GENNUM SYNC SEPARATOR IC PDIP8 |
Customer Reference | |
Detailed Description | Video Separator IC Logic 8-DIP Package |
Datasheet | Datasheet |
Category | Applications Professional Video |
Manufacturer Gennum | Control Interface Logic |
Series | Voltage - Supply 4.5V ~ 13V |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Supplier Device Package 8-DIP |
Function Separator |
| Bulk: | 14924 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | 3,09366 € | 253,68 € |
| Unit Price without VAT: | 3,09366 € |
|---|---|
| Unit Price with VAT: | 3,68146 € |

