
GS1560ACF | |
|---|---|
DigiKey Part Number | 2156-GS1560ACF-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GS1560ACF |
Description | SRAM |
Customer Reference | |
Detailed Description | Video Deserializer IC Serial 80-LQFP (14x14) Package |
Datasheet | Datasheet |
Category | Applications Professional Video |
Manufacturer Gennum | Control Interface Serial |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 80-LQFP |
Function Deserializer | Supplier Device Package 80-LQFP (14x14) |
| Bulk: | 150 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 94,75667 € | 284,27 € |
| Unit Price without VAT: | 94,75667 € |
|---|---|
| Unit Price with VAT: | 112,76044 € |

