
GS1532-CF | |
|---|---|
DigiKey Part Number | 2156-GS1532-CF-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GS1532-CF |
Description | CONSUMER CIRCUIT, CMOS, PQFP80 |
Customer Reference | |
Detailed Description | Video Serializer IC Serial 80-LQFP (14x14) Package |
Datasheet | Datasheet |
Category | Applications Professional Video |
Manufacturer Gennum | Control Interface Serial |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 80-LQFP |
Function Serializer | Supplier Device Package 80-LQFP (14x14) |
| Bulk: | 288 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 75,31000 € | 225,93 € |
| Unit Price without VAT: | 75,31000 € |
|---|---|
| Unit Price with VAT: | 89,61890 € |

