
GS1528-CTA | |
|---|---|
DigiKey Part Number | 2156-GS1528-CTA-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GS1528-CTA |
Description | LINE DRIVER/RECEIVER |
Customer Reference | |
Detailed Description | Video Driver IC Serial 8-SOIC Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gennum | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Driver | |
Applications | Professional Video | |
Standards | - | |
Control Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 1750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 38,13286 € | 266,93 € |
| Unit Price without VAT: | 38,13286 € |
|---|---|
| Unit Price with VAT: | 45,37810 € |

