
GS1522-CQR | |
|---|---|
DigiKey Part Number | 2156-GS1522-CQR-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GS1522-CQR |
Description | GENNUM TELECOM CIRCUIT 1-FUNC |
Customer Reference | |
Detailed Description | 1.4Gbps Serializer Input Output 128-FQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gennum | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Serializer | |
Data Rate | 1.4Gbps | |
Input Type | CMOS/TTL | |
Output Type | - | |
Number of Inputs | - | |
Number of Outputs | - | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-QFP | |
Supplier Device Package | 128-FQFP |
| Bulk: | 103 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 134,77000 € | 269,54 € |
| Unit Price without VAT: | 134,77000 € |
|---|---|
| Unit Price with VAT: | 160,37630 € |

