
GS1514-CKD | |
|---|---|
DigiKey Part Number | 2156-GS1514-CKD-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GS1514-CKD |
Description | IC SER DIG DC RESTORER 16SOIC |
Customer Reference | |
Detailed Description | Serial Digital DC Restorer 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gennum | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Serial Digital DC Restorer | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 702 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 46,43000 € | 278,58 € |
| Unit Price without VAT: | 46,43000 € |
|---|---|
| Unit Price with VAT: | 55,25170 € |

