
GS1508-CTA | |
|---|---|
DigiKey Part Number | 2156-GS1508-CTA-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GS1508-CTA |
Description | IC TRANSCEIVER 1/0 8SOP |
Customer Reference | |
Detailed Description | 1/0 Line Driver 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gennum | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Line Driver | |
Protocol | - | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 1.485Gbps | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 8-SOP |
| Bulk: | 1250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,31524 € | 258,62 € |
| Unit Price without VAT: | 12,31524 € |
|---|---|
| Unit Price with VAT: | 14,65514 € |

