1/0 Line Driver 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS1508-CKA

DigiKey Part Number
2156-GS1508-CKA-ND
Manufacturer
Gennum
Manufacturer Product Number
GS1508-CKA
Description
IC TRANSCEIVER 1/0 8SOP
Customer Reference
Detailed Description
1/0 Line Driver 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
1.485Gbps
Manufacturer
Gennum
Voltage - Supply
5V
Packaging
Bulk
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Line Driver
Supplier Device Package
8-SOP
Number of Drivers/Receivers
1/0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.067
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1067
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2112,25952 €257,45 €
Unit Price without VAT:12,25952 €
Unit Price with VAT:14,58883 €