Telecom IC HDTV Serial Digital Deformatter 128-QFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS1500-CQR

DigiKey Part Number
2156-GS1500-CQR-ND
Manufacturer
Gennum
Manufacturer Product Number
GS1500-CQR
Description
GENNUM TELECOM CIRCUIT 1-FUNC
Customer Reference
Detailed Description
Telecom IC HDTV Serial Digital Deformatter 128-QFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gennum
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
HDTV Serial Digital Deformatter
Voltage - Supply
3.3V
Current - Supply
480mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
128-QFP
Supplier Device Package
128-QFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.197
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2197
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
466,70500 €266,82 €
Unit Price without VAT:66,70500 €
Unit Price with VAT:79,37895 €