Image for GE10022 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GE10022

DigiKey Part Number
2156-GE10022-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
GE10022
Description
TRANS NPN DARL 240V 40A TO-204AE
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 240 V 40 A 250 W Through Hole TO-204AE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
40 A
Voltage - Collector Emitter Breakdown (Max)
240 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 1A, 20A
Current - Collector Cutoff (Max)
250µA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 10A, 5V
Power - Max
250 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AE
Supplier Device Package
TO-204AE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:161
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
554,65582 €256,07 €
Unit Price without VAT:4,65582 €
Unit Price with VAT:5,54043 €