


GD75232DWG4 | |
|---|---|
DigiKey Part Number | 2156-GD75232DWG4-ND |
Manufacturer | |
Manufacturer Product Number | GD75232DWG4 |
Description | IC TRANSCEIVER FULL 3/5 20SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | GD75232DWG4 Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Series | Voltage - Supply 5V, ±7.5V ~ 15V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Protocol RS232 | Supplier Device Package 20-SOIC |
Number of Drivers/Receivers 3/5 | Base Product Number |
Duplex Full |
| Bulk: | 1025 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | 0,89954 € | 255,47 € |
| Unit Price without VAT: | 0,89954 € |
|---|---|
| Unit Price with VAT: | 1,07045 € |

