
GBU6G | |
|---|---|
DigiKey Part Number | 2156-GBU6G-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | GBU6G |
Description | BRIDGE RECT 1PHASE 400V 4.2A GBU |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 4.2 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 6 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-ESIP, GBU | |
Supplier Device Package | GBU |
| Bulk: | 532 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 291 | 0,87540 € | 254,74 € |
| Unit Price without VAT: | 0,87540 € |
|---|---|
| Unit Price with VAT: | 1,04173 € |

