GBPC2504W is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 90
Unit Price: 10,35000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 966
Unit Price: 10,35000 €
Datasheet
Bridge Rectifier Single Phase Standard 400 V Through Hole GBPC-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC2504W

DigiKey Part Number
GBPC2504WFS-ND
Manufacturer
Manufacturer Product Number
GBPC2504W
Description
BRIDGE RECT 1P 400V 25A GBPC-W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole GBPC-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 12.5 A
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-W
Supplier Device Package
GBPC-W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1.120 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,66000 €5,66 €
503,01960 €150,98 €
1002,76470 €276,47 €
5002,31852 €1.159,26 €
1.0002,28400 €2.284,00 €
Manufacturers Standard Package
Unit Price without VAT:5,66000 €
Unit Price with VAT:6,73540 €

Other Suppliers on DigiKey

1.120In Stock
Ships from Rochester Electronics, LLC