Image for GBPC1502W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC1502W

DigiKey Part Number
2156-GBPC1502W-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
GBPC1502W
Description
BRIDGE RECT 1P 200V 15A GBPC-W
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole GBPC-W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Average Rectified (Io)
15 A
Manufacturer
Fairchild Semiconductor
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 7.5 A
Series
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-Square, GBPC-W
Technology
Standard
Supplier Device Package
GBPC-W
Voltage - Peak Reverse (Max)
200 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 411
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:411
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
872,93218 €255,10 €
Unit Price without VAT:2,93218 €
Unit Price with VAT:3,48929 €