Image for GBPC1208 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC1208

DigiKey Part Number
2156-GBPC1208-488-ND
Manufacturer
Manufacturer Product Number
GBPC1208
Description
BRIDGE RECT 1PHASE 800V 12A GBPC
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V QC Terminal GBPC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
12 A
Manufacturer
onsemi
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Packaging
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Diode Type
Single Phase
Mounting Type
QC Terminal
Technology
Standard
Package / Case
4-Square, GBPC
Voltage - Peak Reverse (Max)
800 V
Supplier Device Package
GBPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 496
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:496
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1621,57235 €254,72 €
Unit Price without VAT:1,57235 €
Unit Price with VAT:1,87110 €