
GBPC1204W | |
|---|---|
DigiKey Part Number | 2156-GBPC1204W-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | GBPC1204W |
Description | BRIDGE RECT 1P 400V 12A GBPC-W |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 12 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W |
| Bulk: | 350 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | 2,38822 € | 255,54 € |
| Unit Price without VAT: | 2,38822 € |
|---|---|
| Unit Price with VAT: | 2,84198 € |

