
GAL26V12C-20LPI | |
|---|---|
DigiKey Part Number | 2156-GAL26V12C-20LPI-ND |
Manufacturer | |
Manufacturer Product Number | GAL26V12C-20LPI |
Description | IC PLD 12MC 20NS 28DIP |
Customer Reference | |
Detailed Description | GAL®26V12 Programmable Logic Device (PLD) IC 12 Macrocells 28-PDIP |
Datasheet | Datasheet |
Category | Programmable Type EE PLD |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 12 |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case 28-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 28-PDIP |
DigiKey Programmable Not Verified |
| Bulk: | 5159 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,03976 € | 254,97 € |
| Unit Price without VAT: | 2,03976 € |
|---|---|
| Unit Price with VAT: | 2,42731 € |

