
GAL26CV12C-15LP | |
|---|---|
DigiKey Part Number | 2156-GAL26CV12C-15LP-ND |
Manufacturer | |
Manufacturer Product Number | GAL26CV12C-15LP |
Description | IC PLD 12MC 15NS 28DIP |
Customer Reference | |
Detailed Description | LatticeXP2™ Programmable Logic Device (PLD) IC 12 Macrocells 28-PDIP |
Datasheet | Datasheet |
Category | Programmable Type EE PLD |
Manufacturer Lattice Semiconductor Corporation | Number of Macrocells 12 |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case 28-DIP (0.300", 7.62mm) |
Part Status Active | Supplier Device Package 28-PDIP |
DigiKey Programmable Not Verified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,36575 € | 254,63 € |
| Unit Price without VAT: | 6,36575 € |
|---|---|
| Unit Price with VAT: | 7,57524 € |

