
GAL20V8QS-15LVC | |
|---|---|
DigiKey Part Number | 2156-GAL20V8QS-15LVC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | GAL20V8QS-15LVC |
Description | EE PLD, 15NS, PAL-TYPE PQCC28 |
Customer Reference | |
Detailed Description | GAL®20V8QS Programmable Logic Device (PLD) IC 8 Macrocells 28-PLCC (11.43x11.43) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Number of Macrocells | 8 | |
Voltage - Input | 4.75V ~ 5.25V | |
Speed | 15 ns | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.43x11.43) |
| Bulk: | 1031 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | 1,70401 € | 259,01 € |
| Unit Price without VAT: | 1,70401 € |
|---|---|
| Unit Price with VAT: | 2,02777 € |

