
GAL16V8Z-12QS | |
|---|---|
DigiKey Part Number | 2156-GAL16V8Z-12QS-ND |
Manufacturer | |
Manufacturer Product Number | GAL16V8Z-12QS |
Description | EE PLD, 15NS, PAL-TYPE |
Customer Reference | |
Detailed Description | GAL®16V8 Programmable Logic Device (PLD) IC 8 Macrocells 20-SOIC |
Datasheet | Datasheet |
Category | Number of Macrocells 8 |
Manufacturer Lattice Semiconductor Corporation | Voltage - Input 4.75V ~ 5.25V |
Series | Speed 12 ns |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-SOIC (0.295", 7.50mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 20-SOIC |
Programmable Type EE PLD |
| Bulk: | 9909 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 3,17863 € | 254,29 € |
| Unit Price without VAT: | 3,17863 € |
|---|---|
| Unit Price with VAT: | 3,78257 € |

